This shielded cable assembly features a male RJ45 connector on each end, with a 22AWG round wire and a PUR jacket. It is designed for use in industrial applications and is compliant with RoHS regulations. The cable assembly is suitable for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457000025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457000025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.