This shielded cable assembly features two RJ45 connectors, a green color, and a PUR jacket material. It has a 22AWG wire/cable type and is designed for free hanging applications. The assembly is RoHS compliant and part of the RJ Industrial series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457000027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457000027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.