This shielded cable assembly features two RJ45 connectors, a PVC jacket, and a 22AWG round wire/cable type. It is designed for free hanging applications and is compliant with RoHS regulations. The assembly has four conductors and is part of the RJ Industrial series.
Sign in to ask questions about the Harting 09457001151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457001151 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457001151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.