This 10m shielded Ethernet cable features 4 conductors and a 22AWG round wire/cable type. It is designed for use in industrial applications and is compliant with RoHS regulations. The cable is a male to male connector configuration and has a length of 10 meters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457011173 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 10m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457011173 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.