This Han RJ45 to RJ45 shielded cable assembly features a 4-conductor round wire with a 22AWG gauge and is rated for IP67. It is designed for free hanging applications and is compliant with RoHS regulations. The assembly is part of the Han series and is suitable for Cat5e applications.
Sign in to ask questions about the Harting 09457151156 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457151156 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Han® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457151156 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.