
This 3m cable features a green color, shielded design, and a 22AWG round wire/cable type. It has a 4-conductor configuration and is designed for free hanging applications. The cable is part of the Han series and is compliant with RoHS regulations. The connectors are of type RJ45 and are male to male.
Harting 09457151166 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | Han® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457151166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.