
This RJ Industrial cable assembly features 8 conductors with a 27AWG round wire and a shielded design. It is rated for IP67 and compliant with RoHS regulations. The assembly is designed for use in free hanging applications and is constructed with two RJ45 connectors.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457151527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457151527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.