
This shielded cable assembly features RJ45 connectors on both ends, with a male-to-male gender configuration. It has a metal package and is rated for IP67. The cable has 8 conductors and is made of round wire with a 27AWG gauge. It is compliant with RoHS regulations and part of the RJ Industrial series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Metal |
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
