This shielded cable assembly features RJ45 connectors on both ends, with an 8-conductor design and a free hanging mount. It meets IP67 ratings and is compliant with RoHS regulations. The cable is made of round wire and is part of the RJ Industrial series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457151573 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457151573 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.