
This cable assembly features 8 conductors with a 22AWG wire gauge and a shielded design. It is rated for IP67 and compliant with RoHS regulations. The assembly connects two RJ45 connectors, making it suitable for Ethernet applications. The cable is part of the Han 3A Hybrid series from Harting.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Features | Shielded |
| Gender | Male to Female |
| Mount | Cable |
| Number of Conductors | 8 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Series | Han 3A Hybrid |
| Weight | 12.169517oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |