
This 10m cable assembly features shielded RJ45 connectors on both ends, with a green color and 22AWG wire gauge. It is rated for IP67 and compliant with RoHS regulations. The assembly is packaged in bulk and consists of a single unit.
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Features | Shielded |
| Gender | Male to Female |
| Gender Type A | Male |
| Gender Type B | Male |
| Length | 10m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Weight | 0.035274oz |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |