Ethernet Cables / Networking Cables RJI CABLE IP67 HYB STRAN 20M AWG 22/7
Checking distributor stock and pricing after the page loads.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Features | Shielded |
| Gender | Male to Female |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP67 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |