This shielded Ethernet cable features 8 conductors, a 8AWG wire/cable gauge, and a PUR jacket material. It is designed for free hanging applications and is RoHS compliant. The cable is constructed with a Cat5e specification and is suitable for use in Ethernet applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457441525 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457441525 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.