This shielded cable assembly features two RJ45 connectors, a yellow and green color scheme, and a 8AWG round wire/cable type. It is designed for free hanging mounting and is compliant with RoHS regulations. The assembly is part of the RJ Industrial series and supports Cat5e, Cat6, and Cat7 Ethernet standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457441527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow, Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 8AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457441527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.