
This shielded cable assembly features a 4-conductor, 22AWG round wire with a PVC jacket and a free hanging mount. It is part of the RJ Industrial series and is RoHS compliant. The assembly is designed for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Sign in to ask questions about the Harting 09457450027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457450027 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457450027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.