
This 5m shielded cable assembly features yellow and green color coding, with RJ45 plugs on both ends. It is designed for free hanging mounting and has a shielded construction for improved signal integrity. The assembly is rated for IP67 and is compliant with RoHS regulations. It is available in bulk packaging with one unit per package.
Sign in to ask questions about the Harting 09457451527 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457451527 technical specifications.
| Color | Yellow, Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender Type A | Male |
| Gender Type B | Male |
| Lead Length | 5m |
| Length | 5m |
| Mount | Free Hanging |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Weight | 10.452733oz |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457451527 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.