This shielded Cat5e cable features 8 conductors with a 28AWG wire and a PVC jacket. It is designed for free hanging applications and is compliant with RoHS regulations. The cable is part of the RJ Industrial series and is suitable for use in Ethernet and modular assemblies.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457511531 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457511531 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.