This shielded cable assembly features two male RJ45 connectors and is constructed with 28AWG round wire. It is designed for use in industrial applications and is compliant with RoHS regulations. The cable has a PVC jacket and is available in Cat5e configurations.
Sign in to ask questions about the Harting 09457511532 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457511532 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457511532 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.