
This shielded RJ45 cable assembly features 8 conductors and a 28AWG wire/cable type. It is rated for IP20 and is RoHS compliant. The jacket material is PVC and the cable is shielded for improved signal integrity. The assembly is packaged in bulk and is available in a single unit quantity.
Sign in to ask questions about the Harting 09457511553 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457511553 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457511553 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
