This 8-conductor shielded RJ45 cable assembly features a male to male connection and a PUR jacket material. It has a wire/cable gauge of 27AWG and a round wire/cable type. The assembly is RoHS compliant and has a shielding feature. It is designed for use in industrial applications and is part of the RJ Industrial series.
Sign in to ask questions about the Harting 09457511569 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457511569 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 27AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457511569 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.