
This Ethernet cable assembly features a male-to-male RJ45 connector configuration, with a 22AWG wire gauge and a PVC jacket material. It is compliant with RoHS regulations and is available in a single unit quantity. The assembly is designed for use in Cat5e, Cat6, and Cat7 applications.
Sign in to ask questions about the Harting 09457710027 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457710027 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710027 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.