
This shielded cable assembly features two RJ45 connectors, a green color, and a PVC jacket. It is designed for free-hanging applications and is constructed with 22AWG round wire. The assembly is compliant with RoHS regulations and is part of the RJ Industrial series.
Sign in to ask questions about the Harting 09457710053 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457710053 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710053 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.