This Harting RJ Industrial shielded cable assembly features a 4-conductor, 22AWG round wire with a PVC jacket. It is designed for free hanging applications and is compliant with RoHS regulations. The cable assembly is constructed with RJ45 connectors on both ends, making it suitable for Ethernet and modular applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457710056 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710056 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.