This shielded cable assembly features a green color, RJ45 connectors on both ends, and a male-to-male gender configuration. It is designed for free hanging applications and is made with 22AWG round wire. The assembly is compliant with RoHS regulations and is part of the RJ Industrial series.
Sign in to ask questions about the Harting 09457710061 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457710061 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710061 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.