This cable assembly features two RJ45 connectors, one male and one male, with a 4-conductor configuration and a PVC jacket. The cable has a wire gauge of 22AWG. It is RoHS compliant and available in a package quantity of 2. The assembly is suitable for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457710068 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710068 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.