This cable assembly features two RJ45 connectors, a male-to-male configuration, and a 4-conductor design. The jacket material is PVC, and the wire gauge is 22AWG. The assembly is RoHS compliant and available in quantities of two. It is suitable for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09457710110 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Number of Conductors | 4 |
| Package Quantity | 2 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457710110 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.