This shielded Cat5e cable assembly features a male to male RJ45 connector configuration, with a PVC jacket and 22AWG round wire. It is designed for free hanging applications and is compliant with RoHS regulations. The assembly consists of a single unit, with a total of four conductors.
Sign in to ask questions about the Harting 09457711122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457711122 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PVC |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457711122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.