Shielded, flexible, green RJ45 cable assembly, 5 meters in length. Features male RJ45 connectors at both ends, suitable for free-hanging mounting. Constructed with 4 conductors of 22AWG round wire, offering IP20 rating and RoHS compliance.
Harting 09457711127 technical specifications.
| Color | Green |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Weight | 13.509927oz |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457711127 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
