This shielded cable assembly features a male RJ45 connector on each end, with a 4-conductor design and 22AWG wire gauge. It is designed for use in industrial applications and is compliant with RoHS regulations. The assembly is available in a single unit quantity and is suitable for use in Ethernet and modular applications, including Cat5e, Cat6, and Cat7 systems.
Sign in to ask questions about the Harting 09457711178 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09457711178 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09457711178 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.