This shielded Cat5e cable assembly features 8 conductors with a 26AWG wire/cable gauge and a round wire/cable type. The jacket material is PUR and the connectors are RJ45, with a male to male gender configuration. The cable assembly is designed for free hanging mount and is part of the RJ Industrial series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09459711118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09459711118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.