
This shielded cable assembly features an RJ45 plug on each end, with 8 conductors and a black PUR jacket. It is rated for 500V and meets IP20 ratings. The cable is 1m long and has a 26AWG round wire type. It is packaged in bulk and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09459711122 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 1m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| DC Rated Voltage | 500V |
| Weight | 2.331609oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09459711122 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
