
This 5m shielded Ethernet cable features 8 conductors and a 26AWG wire type. It is rated for 500V DC and is constructed with a PUR jacket. The cable is RoHS compliant and has an IP20 rating. It is available in bulk packaging and is suitable for use in free hanging applications.
Sign in to ask questions about the Harting 09459711126 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09459711126 technical specifications.
| Color | Black |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 5m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| DC Rated Voltage | 500V |
| Weight | 9.118319oz |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09459711126 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
