Harting 09465004401 technical specifications.
| Contact Type | Male Pin |
| Mount | Free Hanging |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | Han® PushPull |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Harting 09465004401 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.