Harting 09470303024 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Gender | Male |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09470303024 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.