Harting 09470400047 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09470400047 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.