This shielded cable assembly features a male RJ45 connector and is designed for free hanging applications. It has 4 conductors and is constructed with 22AWG round wire. The assembly is RoHS compliant and part of the RJ Industrial series.
Sign in to ask questions about the Harting 09470500025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09470500025 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09470500025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.