This shielded cable assembly features a male RJ45 connector with 4 conductors and a 22AWG round wire. It is designed for free hanging applications and is compliant with RoHS regulations. The assembly is part of the RJ Industrial series and is suitable for use in industrial environments.
Sign in to ask questions about the Harting 09470502090 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09470502090 technical specifications.
| Color | Green |
| Connector Type A | RJ45 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09470502090 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.