This cable assembly features a green shielded RJ45 male connector with 4 conductors, suitable for free hanging applications. It is constructed with 22AWG round wire and meets RoHS compliance standards. The assembly is part of the RJ Industrial series and is designed for use in industrial environments.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09470600025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09470600025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.