This shielded cable assembly features a male RJ45 connector with 4 conductors, constructed from 22AWG round wire. It is designed for free hanging applications and is not RoHS compliant. The assembly is part of the RJ Industrial series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09473700034 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Green |
| Connector Type A | RJ45 |
| Gender | Male |
| Mount | Free Hanging |
| Number of Conductors | 4 |
| RoHS Compliant | No |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Round |
| RoHS | Not Compliant |
Download the complete datasheet for Harting 09473700034 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.