Shielded, 8-conductor, round cable assembly featuring male RJ45 plugs at both ends. Constructed with a durable PUR jacket and 26AWG conductors, this free-hanging assembly is RoHS compliant.
Harting 09474747002 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.