This cable assembly features 8 conductors and is shielded for reduced electromagnetic interference. It is made with 26AWG round wire and has a PUR jacket. The assembly is lead-free and RoHS compliant. It is designed for use in industrial applications and is part of the RJ Industrial series. The cable is available in Cat5e, Cat6, and Cat7 configurations.
Sign in to ask questions about the Harting 09474747007 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Harting 09474747007 technical specifications.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747007 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.