This shielded Cat5e cable assembly features an RJ45 connector on each end, with a yellow PUR jacket and a round wire/cable type. It is designed for free hanging and is compliant with RoHS regulations. The assembly has 8 conductors and a wire/cable gauge of 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09474747025 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747025 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.