Shielded, yellow, round cable assembly featuring 8 conductors with 26AWG wire gauge. This free-hanging, male-to-male assembly utilizes PUR jacket material and terminates in two RJ45 connectors. Rated IP20 and RoHS compliant, the cable measures 3 meters in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09474747113 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Jacket Material | PUR |
| Length | 3m |
| Mount | Free Hanging |
| Number of Conductors | 8 |
| Packaging | Bulk |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Gauge | 26AWG |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747113 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.