
RJI cord 4x2AWG 27/7 overm. Cat6; 30, 0m
Harting 09474747125 technical specifications.
| Color | Yellow |
| Mount | Free Hanging |
| RoHS Compliant | Yes |
| Series | RJ Industrial® |
| Shielding | Shielded |
| Wire/Cable Type | Round |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747125 to view detailed technical specifications.
No datasheet is available for this part.