
Ethernet Cables / Networking Cables HA-VIS SMART PATCH CBL YLW 7M
Checking distributor stock and pricing after the page loads.
| Color | Yellow |
| Connector Type A | RJ45 |
| Connector Type B | RJ45 |
| Gender | Male to Male |
| Length | 7m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |