
This 10m cable assembly features 8 conductors and RJ45 connectors on both ends, with a 27AWG wire gauge. It is rated for IP20 and is not Reach SVHC compliant. The assembly is a single unit, with a yellow color.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09474747211 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Yellow |
| Connector Type A | RJ45, Plug |
| Connector Type B | RJ45, Plug |
| Gender | Male to Male |
| Length | 10m |
| Mount | Cable |
| Number of Conductors | 8 |
| Package Quantity | 1 |
| Ratings | IP20 |
| Reach SVHC Compliant | No |
| Wire/Cable Gauge | 27AWG |
| RoHS | Compliant |
Download the complete datasheet for Harting 09474747211 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.