D-Sub Standard Connectors FML9P DIECAST
Harting 09551563619741 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Type | Signal |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Termination | Solder |
| RoHS | Compliant |
No datasheet is available for this part.