9-way female D-Subminiature connector with right-angle orientation for surface mount (SMT) and through-hole (THR) termination. Features gold-plated bronze signal contacts and a nickel-plated steel body. Rated for 5A current and 250V working voltage, with a temperature range of -55°C to 125°C and 250 mating cycles. Dielectric material is polymer, with a UL94 V-0 flammability rating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Harting 09551566612741 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Metal |
| Body Plating | Nickel |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 5A |
| Depth | 13.95mm |
| Dielectric Material | Polymer |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 31mm |
| Material | Steel |
| Mating Cycles | 250 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.76mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | D-Sub Standard |
| Termination | SMD/SMT |
| Width | 18.1mm |
| Working Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Harting 09551566612741 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.