D-Sub Standard Connectors 9P MALE PL3 SMT M3 FEMALE SCREW LCK
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Male |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tape and Reel |
| Plating | Nickel |
| Shell Material | Steel |
| Termination | SMD/SMT |
| RoHS | Compliant |