D-Sub Standard Connectors D SUB MALE 15P LOW PROFILE PL3 WITH DIE
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |